PLUS ENDFEST 300 14ML, 15G | UHU
2 components adhesive 15 g syringe, UHU PLUS ENDFEST 300 14ML, 15G
2C epoxy resin adhesive, type UHU plus endfest
Solvent-free 2C epoxy resin adhesive for for ultimate strength; Curing time and final strength (up to 30 N/mm²) depend on the temperature. Final strength after 12 h at room temperature. The bonding is impact-resistant and resistant against aging and dampness. Bonds metals, glass, porcelain, ceramic, wood, marble, stone, concrete, Duroplast, glass fiber-reinforced plastic, hard PVC, rubber, rigid foam plastic materials, e.g. Styrofoam®. Not suitable for bonding on large glass surfaces, PE, PP.
Pot time: up to 90 minutes
Package: 14 ml, 15 g in double chamber injector.
Version | 2-Komponenten-Kleber | |
Container | Spritze | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 15 g | |
Viscosity | 40 Pa∙s |
Country of origin | DE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|