PLUS ENDFEST 300 163G | UHU
2 components adhesive 163 g cartridge, UHU PLUS ENDFEST 300 163G
2C epoxy resin adhesive, type UHU plus endfest 300
Solvent-free 2C epoxy resin adhesive for for ultimate strength; Curing time and final strength (up to 30 N/mm²) depend on the temperature. Final strength after 12 h at room temperature. The bonding is impact-resistant and resistant against aging and dampness. Bonds metals, glass, porcelain, ceramic, wood, marble, stone, concrete, Duroplast, glass fiber-reinforced plastic, hard PVC, rubber, rigid foam plastic materials, e.g. Styrofoam®. Not suitable for bonding on large glass surfaces, PE, PP.
Pot time: up to 90 minutes
Package: 163 g
Ausführung | 2-Komponenten-Kleber | |
Behälter | Kartusche | |
Farbe | farblos | |
Geeignet für | Metalle, Kunststoffe, Gummi, Keramik | |
Inhalt | 163 g | |
Viskosität | 30 bis 40 Pa∙s |
Ursprungsland | DE |
Zolltarifnummer | 35061000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
![]() ![]() | |
Gefahreninformationen | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|