PLUS ENDFEST 300 200G | UHU

2 components adhesive 200 g cartridge, UHU PLUS ENDFEST 300 200G

Order No.: 12L932
EAN: 4026700475906
MPN:
PLUS ENDFEST 300 200G
47590
Series: PLUS ENDFEST
PLUS ENDFEST 300 200G UHU Adhesives
Image may differ
Unit Price (€ / pc.)
80.1822 € *
Available: 3 pcs.
Total Price:
80.18 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1822 €
5 pcs.
75.3627 €
15 pcs.
72.4948 €
50 pcs.
69.2818 €
150 pcs.
66.3782 €
*incl. VAT plus shipping costs
Subject to prior sale

2C epoxy resin adhesive, type UHU plus endfest 300 for dispensers

Solvent-free 2C epoxy resin adhesive for for ultimate strength; Pot time: up to 90 minutes. Curing time and final strength (up to 30 N/mm²) depend on the temperature. Final strength after 12 h at room temperature. The bonding is impact-resistant and resistant against aging and dampness. Bonds metals, glass, porcelain, ceramic, wood, marble, stone, concrete, Duroplast, glass fiber-reinforced plastic, hard PVC, rubber, rigid foam plastic materials, e.g. Styrofoam®. Not suitable for bonding on large glass surfaces, PE, PP.

Cartridge: 200 g

Technical specifications
Filter Property Value
Version 2 components adhesive
Contents 200 g
Container cartridge
Viscosity 40 Pa∙s
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.