PLUS ENDFEST 300 53G | UHU
2 components adhesive 53 g bottle, UHU PLUS ENDFEST 300 53G
UHU plus endfest 300 2-Component epoxy resin adhesive for dispensers 45735
Solvent-free 2C epoxy resin adhesive for for ultimate strength.
Pot time: up to 90 minutes. Curing time and final strength (up to 30 N/mm²) depend on the temperature. Final strength after 12 h at room temperature. The bonding is impact-resistant and resistant against aging and dampness. Bonds metals, glass, porcelain, ceramic, wood, marble, stone, concrete, Duroplast, glass fiber-reinforced plastic, hard PVC, rubber, rigid foam plastic materials, e.g. Styrofoam®. Not suitable for bonding on large glass surfaces, PE, PP.
Cartridge: 53 g
Version | 2-Komponenten-Kleber | |
Contents | 53 g | |
Container | Flasche | |
Viscosity | 40 Pa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Country of origin | DE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |