PLUS MULTIFEST 46G | UHU
2 components adhesive 46 g cartridge, UHU PLUS MULTIFEST 46G
Unit Price (€ / pc.)
33.1177 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
33.12 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1177 €
5 pcs.
31.1304 €
15 pcs.
29.9404 €
50 pcs.
28.6195 €
150 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, type UHU plus multifest
2C adhesive with extraordinary shearing/detachment/impact resistance, high Thermal resistance, non-dripping, resistant to weathering and moisture, ideal for automotive and metal construction applications.
Quantity: 46 g cartridge
Technical specifications
Version | 2-Komponenten-Kleber | |
Container | Kartusche | |
Colour | gelb | |
Contents | 46 g | |
Viscosity | 48 Pa∙s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|