PLUS SCHNELLFEST BINDER 885G | UHU
Epoxy adhesive 885 g can, UHU PLUS SCHNELLFEST BINDER 885G
Order No.: 12L902
EAN: 4026700456905
MPN:
PLUS SCHNELLFEST BINDER 885G
45690
Series: PLUS SCHNELLFEST
Unit Price (€ / pc.)
121.4157 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
121.42 € *
Price list
Quantity
Price per unit*
1 pcs.
121.4157 €
3 pcs.
117.7743 €
10 pcs.
113.7164 €
25 pcs.
110.6819 €
100 pcs.
105.8267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PLUS SCHNELLFEST BINDER 885G, UHU
The PLUS SCHNELLFEST BINDER 885G is a crystal clear and fast two-component epoxy resin adhesive.
Features
- Very strong
- Universally applicable with many materials
- Temperature resistant between -40°C and +100°C
- Joint filling
- Waterproof
- Resistant to chemicals
- Paintable
Technical specifications
Ausführung | Epoxid Kleber | |
Behälter | Dose | |
Farbe | farblos | |
Geeignet für | Metalle, Kunststoffe, Glas, Holz | |
Inhalt | 885 g | |
Viskosität | 31,7 Pa∙s |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 35061000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
![]() ![]() | |
Gefahreninformationen | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |