SPRÜHKLEBER 3 IN 1 200ML | UHU
Spray adhesive 200 ml spray can, UHU SPRÜHKLEBER 3 IN 1 200ML
Unit Price (€ / pc.)
16.1126 € *
Available: 13 pcs.
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.1729 €
50 pcs.
13.2090 €
150 pcs.
12.6259 €
500 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, SPRÜHKLEBER 3 IN 1 200ML, UHU
The SPRÜHKLEBER 3 IN 1 200ML is a universal adhesive for surface bonding that glues either permanently, correctable or removable. Suitable for bonding various materials, including Styropor. It has a uniform spray pattern for extra strong adhesive application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spray adhesive | |
| Contents | 200 ml | |
| Container | spray can | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|