SUPERFLEX GEL 3G | UHU
Super glue 3 g tube, UHU SUPERFLEX GEL 3G
Unit Price (€ / pc.)
7.4851 € *
Available: 1 pcs.
Next delivery: 10 pcs. on 2025-04-21
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.5926 €
100 pcs.
5.7953 €
250 pcs.
5.5573 €
1000 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, SUPERFLEX GEL 3G, UHU
The SUPERFLEX GEL 3G is an odorless superglue gel that remains flexible and is at the same time vibration-resistant and shockproof. Thanks to the gel-like consistency, clean and drip-free application is possible. Ideal for unbreakable bonding of flexible materials and it is without solvent.
Technical specifications
Version | Sofortklebstoff | |
Contents | 3 g | |
Container | Tube | |
Viscosity | 50 mPa∙s | |
Suitable for | Kunststoffe, Metalle, Porzellan | |
Colour | farblos |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |