TURBO FIX² FLÜSSIG FLEX 10G | UHU
2 components adhesive 10 g syringe, UHU TURBO FIX² FLÜSSIG FLEX 10G
Unit Price (€ / pc.)
22.5743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
6 pcs.
21.0273 €
12 pcs.
19.4089 €
24 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, TURBO FIX² FLÜSSIG FLEX 10G, UHU
The TURBO FIX² FLÜSSIG FLEX 10G is a strong 2-component cyanoacrylate-based repair adhesive with high gap-filling properties. Suitable for many different repairs indoors and outdoors, even between mismatched surfaces. The gel consistency allows applications in any orientation.
Features
- Super fast
- Extremely strong
- Gel consistency
- Temperature resistant: -40° C/+80° C
- Water resistant
- Solvent-free
- Precise and clean application
- Transparent
Technical specifications
Version | 2-Komponenten-Kleber | |
Container | Spritze | |
Colour | farblos | |
Suitable for | Gummi, Kunststoffe, Glas | |
Contents | 10 g |
Download
Logistics
Country of origin | ES |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|