TURBO FIX² FLÜSSIG METALL 10G | UHU
2 components adhesive 10 g syringe, UHU TURBO FIX² FLÜSSIG METALL 10G
Unit Price (€ / pc.)
22.5743 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
10 pcs.
19.8730 €
50 pcs.
18.5164 €
150 pcs.
17.7072 €
500 pcs.
16.8147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, TURBO FIX² FLÜSSIG METALL 10G, UHU
The TURBO FIX² FLÜSSIG METALL 10G is fast, strong two-component cyanoacrylate-based repair adhesive with high gap-filling properties. Suitable for repairs of metal objects, even between mismatched surfaces. The gel consistency allows applications in any orientation.
Features
- Can be painted and sandblasted
- Temperature resistant from -40 °C to +80 °C
- Water resistant
- Solvent-free
- Precise and clean application
- Gap filling: up to 5 mm
- Metal gray
Technical specifications
Version | 2-Komponenten-Kleber | |
Container | Spritze | |
Colour | farblos | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 10 g |
Download
Logistics
Country of origin | ES |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|