KLEBEPISTOLE LT 110 XL | UHU
Adhesive gun, 48615.5
Order No.: 13L1460
EAN: 4026700486155
MPN:
KLEBEPISTOLE LT 110 XL
48615
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Low-temperature adhesive guns, type UHU LT 110 XL
With electronic control circuit and mechanical feed for adhesive cartridges
Line voltage: 110 to 230 V
Power consumption: 40 W
Heating time: 3.0 to 5.0 minutes
Melting temperature: approx. 110 °C
Weight: 300 g.
This adhesive gun can only be operated with special oval cartridges
Technical specifications
Version | Klebepistole | |
Voltage | 110-230 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |