IRF740PBF | Unisonic Technologies Company

Unisonic Technologies Company N channel power MOSFET, 400 V, 10 A, TO-220, IRF740PBF

Order No.: 24S3288
EAN: 4099879033345
MPN:
IRF740PBF
Series: IRF
IRF740PBF Unisonic Technologies Company MOSFETs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
3.5819 € *
Available: 36 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 50 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
2.5585 €
25 pcs.
2.1896 €
50 pcs.
1.9040 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET NFET s, series IRF../UF.

Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): UF740, N, 400 V, 550 mohm, 10 A, 125 W, TO220, UTC

Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 550 mΩ
Gate Charge Qg @10V (nC) 6.3x10<sup>-8</sup> C
Enclosure TO-220
max. Voltage 400 V
Max. current 10 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 125 W
Logistics
Country of origin BY
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes