MS0105 | VA Labs

Digital multimeter MS0105, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 21K586
EAN: 4260508890404
MPN:
MS0105
MS0105 VA Labs Multimeters
Image may differ
Unit Price (€ / pc.)
30.3688 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
30.37 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3688 €
5 pcs.
28.5481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Multimeter, MS0105, VA Labs

The digital multimeter MS0105 with manual measuring range selection and 2,000 counts display range has the most important basic measuring functions, such as AC/DC voltage and current measurement up to 600 V / 10 A and resistance measurement up to 20 MOhm. In addition, the CAT III multimeter is equipped with various special functions, such as non-contact voltage detection (NCV), continuity and diode test function, measurement hold function and battery test function. The integrated, switchable LED working light also enables the user to measure reliably and efficiently, even in poorly lit environments. Scope of delivery: MS0105 digital multimeter, measuring leads, manual, batteries

Technical specifications
Display Digits 2000
Version Digital-Multimeter
TRMS possible No
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes