MS0115 | VA Labs

TRMS digital multimeter MS0115, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 60 nF to 60 mF, CAT III 600 V

Order No.: 21K588
EAN: 4260508890428
MPN:
MS0115
MS0115 VA Labs Multimeters
Image may differ
Unit Price (€ / pc.)
48.671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.671 €

TRMS Digital Multimeter, MS0115, VA Labs

The TRMS digital multimeter MS0115 with automatic measuring range selection and a display range of 6,000 counts is the ideal all-rounder among multimeters and equips the user perfectly for all standard measuring tasks. The instrument has all relevant basic measurement functions, such as AC/DC voltage and current measurement up to 600 V / 10 A, resistance (60 MOhm), capacitance (60 mF), frequency (10 MHz) and temperature measurement (-40 to +1000 °C). In addition, the CAT III Multimeter offers a TrueRMS (true RMS) measurement function and important special functions such as non-contact voltage detection (NCV), duty cycle measurement, data hold, continuity and diode test function as well as live test function. The MS0115 also has a robust and handy housing with an integrated LED working light that can be switched on when required and ensures reliable measurement even in poorly lit environments. Scope of delivery: MS0115 digital multimeter, measuring leads, manual, batteries

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 60 nF bis 60 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V
Display Digits 60000
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes