GT0010 | VA Labs

Digital RCD tester, VA-LABS GT0010, CAT III 600 V

Order No.: 21K585
EAN: 4260508890282
MPN:
GT0010
GT0010 VA Labs VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
132.9587 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
132.96 € *
Price list
Quantity
Price per unit*
1 pcs.
132.9587 €
3 pcs.
128.9722 €
10 pcs.
124.5335 €
25 pcs.
121.2134 €
100 pcs.
115.8941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital RCD tester, GT0010, VA Labs

The VA LABS GT0010 digital RCD tester has been specially developed for testing and measuring all relevant functional parameters of residual current circuit breakers (RCDs) in 230 V networks. It measures both the tripping current and the tripping time as primary safety-relevant parameters of RCDs. The multi-colored backlighting of the integrated display informs the user not only of the precise measured values but also of the presence of an error visually by means of a colour change. The functional scope of the FI tester is rounded off by a mains voltage, PE/L and fault voltage indicator, which make the tester a complete RCD tester. Scope of delivery: GT0010 RCD tester, manual, batteries

Technical specifications
Version Steckdosentester
Batteries 4 x AA
Degree of protection (IP) IP40
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes