T60403-D4097-X055 | Vacuumschmelze

Control transformer, 1:1:1, 6.5 mH, 280 mΩ, T60403-D4097-X055

Order No.: 66C266
EAN: 4099889048711
MPN:
T60403-D4097-X055
Series: T60403
T60403-D4097-X055 Vacuumschmelze Coupled Inductors Image 1
T60403-D4097-X055 Vacuumschmelze Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
12.8044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0317 €
500 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control transformers, type VAC T60403-D.

Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise

Dielectric strength 380 VRMS and transformer ratio 1 : 1 : 1, type T60403-D.

Technical specifications
Design THT
Width 14.8 mm
DC resistance 280 mΩ
Height 13.5 mm
Inductance 6.5 mH
Length 16 mm
max. operating temperature 85 °C
min. frequency 1 kHz
min. operating temperature -40 °C
Product type Ansteuerübertrager
Winding ratio 1:1:1
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes