T60403-D4721-X001 | Vacuumschmelze

Control transformer, 1:1:1, 0.85 mH, T60403-D4721-X001

Order No.: 66C555
EAN: 4099889048742
MPN:
T60403-D4721-X001
Series: T60403
T60403-D4721-X001 Vacuumschmelze Coupled Inductors Image 1
T60403-D4721-X001 Vacuumschmelze Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 70 pcs.
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
6.3427 €
100 pcs.
5.4383 €
250 pcs.
4.7243 €
500 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Control transformers, type VAC T60403-D.

Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise

Dielectric strength 500 VRMS and transformer ratio 1 : 1 : 1, type T60403-D.

Technical specifications
Filter Property Value
Product type control transformer
Winding ratio 1:1:1
Inductance 0.85 mH
Design THT
min. frequency 10 kHz
Length 17.8 mm
Width 17 mm
Height 13.5 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes