T60403-D4721-X007 | Vacuumschmelze
Control transformer, 3:1:1, T60403-D4721-X007
Unit Price (€ / pc.)
11.2336 € *
Available: 627 pcs.
Leadtime: 37 Weeks **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
9.8889 €
50 pcs.
9.2225 €
150 pcs.
8.8060 €
500 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control transformers, type VAC T60403-D.
Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise
Dielectric strength 500 VRMS and transformer ratio 3 : 1 : 1, type T60403-D.
Technical specifications
Design | THT | |
Width | 17.8 mm | |
Height | 13.5 mm | |
Length | 17 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Product type | Ansteuerübertrager | |
Winding ratio | 3:1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |