T60404-B4658-X029 | Vacuumschmelze

Pulse current transformer, 20 Hz, 300 Hz, 35 A

Order No.: 75C212
EAN: 4099889456325
MPN:
T60404-B4658-X029
Series: T60404
T60404-B4658-X029 Vacuumschmelze Current Sensors
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
63 pcs.
4.5458 €

Pulse current transformer, T60404-B4658-X029, Vacuumschmelze

Used for sensing and monitoring sine or square wave unipolar or bipolar currents. With electrical isolation; Frequency range: 20 Hz to 300 kHz (optimization by adaptation of the burden resistance).

Winding type transformer, T6040-B4658-X.

Technical attributes (type, max. primary current rms, max. secondary voltage time face integral, transformer ratio): T60404-B4658-X029, 35 A, 200 µVs, 1 : 100, 4.5 kV

Technical specifications
Ausführung Impulsstromtransformator
Frequenz 100 kHz
Höhe 19 mm
Länge 16.8 mm
max. Temperatur 70 °C
min. Temperatur -25 °C
Nennstrom 35 A
Spannung 300 V
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Bulk mit 441 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes