T60404-B4658-X030 | Vacuumschmelze
Pulse current transformer, 20 Hz, 300 Hz, 40 A
Unit Price (€ / pc.)
3.8199 € *
Available: 2 pcs.
Leadtime: On Request **
Pulse current transformer, T60404-B4658-X030, Vacuumschmelze
Used for sensing and monitoring sine or square wave unipolar or bipolar currents. With electrical isolation; Frequency range: 20 Hz to 300 kHz (optimization by adaptation of the burden resistance).
Winding type transformer, T6040-B4658-X.
Technical attributes (type, max. primary current rms, max. secondary voltage time face integral, transformer ratio): T60404-B4658-X030, 40 A, 500 µVs, 1 : 200, 4.5 kV
Technical specifications
Ausführung | Impulsstromtransformator | |
Frequenz | 300 kHz | |
Höhe | 19 mm | |
Länge | 16.8 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennstrom | 40 A | |
Spannung | 300 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Originalverpackung | Bulk mit 448 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |