T60404-N4646-X400 | Vacuumschmelze

Current sensor, 25 A, -40 °C, 85 °C

Order No.: 76C138
EAN: 4099889456400
MPN:
T60404-N4646-X400
Series: T60404
T60404-N4646-X400 Vacuumschmelze Current Sensors
Image may differ
Unit Price (€ / pc.)
32.8559 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
32.86 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8559 €
5 pcs.
30.8924 €
30 pcs.
28.5243 €
60 pcs.
27.7270 €
120 pcs.
26.9416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current sensor, T60404-N4646-X400, Vacuumschmelze

Electrical isolation between power circuit and electronic circuit, for PCB mounting. Housing and materials are UL-listed; Ambient temperatures: –40 to +85 °C.

Size 33.25 x 14.45 x 21 mm, type T60404-N4646-X400.

For ±12/±15 V supply voltage.

Technical attributes (type, rated primary current rms, transformation ratio, max. tolerance): T60404-N4646-X400, 25 A, 1 to 3 : 1000, 0.5 %.

Technical specifications
Ausführung Geschlossener Regelkreis
Breite 14.45 mm
Frequenz 200 kHz
Höhe 21 mm
Länge 33.25 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennstrom 25 A
Spannung 5 V
Logistics
Ursprungsland SK
Zolltarifnummer 85043180
Originalverpackung Tray mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes