T60404-N4646-X653 | Vacuumschmelze
Current sensor, 6 A, -40 °C, 85 °C, T60404-N4646-X653
Unit Price (€ / pc.)
21.6818 € *
Standard delivery time from the manufacturer is: 12 Weeks
Current sensor, T60404-N4646-X653, Vacuumschmelze
Electrical isolation between power circuit and electronic circuit, for PCB mounting. Housing and materials are UL-listed; Ambient temperatures: –40 to +85 °C.
Size 22.2 x 10 x 24 mm, type T60404-N4646-X65.
For 5.0 V supply voltage, 2.5 V internal reference voltage.
Technical attributes (type, rated primary current rms, transformation ratio, max. tolerance): T60404-N4646-X653, 6.0 A, 1 to 3 : 2000, 0.7 %.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | closed control loop | |
| Voltage | 5 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Original Packaging | Tray with 30 pieces |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |