T60404-N4646-X663 | Vacuumschmelze
Current sensor, 6 A, -40 °C, 85 °C, T60404-N4646-X663
Unit Price (€ / pc.)
29.0479 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
5 pcs.
27.3105 €
30 pcs.
25.2161 €
60 pcs.
24.5140 €
120 pcs.
23.8238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current sensor, T60404-N4646-X663, Vacuumschmelze
Electrical isolation between power circuit and electronic circuit, for PCB mounting. Housing and materials are UL-listed; Ambient temperatures: –40 to +85 °C.
Size 22.2 x 10 x 24 mm, type T60404-N4646-X66.
For 5.0 V supply voltage; Reference voltages: 2.5 V internal, 0 to 4.0 V external.
Technical attributes (type, rated primary current rms, transformation ratio, max. tolerance): T60404-N4646-X663, 6.0 A, 1 to 3 : 2000, 0.7 %.
Technical specifications
Ausführung | Geschlossener Regelkreis | |
Breite | 13.7 mm | |
Frequenz | 200 kHz | |
Höhe | 24 mm | |
Länge | 22.2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennstrom | 6 A | |
Spannung | 5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Originalverpackung | Tray mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |