T60405-A6161-X001 | Vacuumschmelze

Storage choke, vertical, 112.5 µH, 2 A, T60405-A6161-X001

Order No.: 65C122
EAN: 4099889004434
MPN:
T60405-A6161-X001
Series: T60405
T60405-A6161-X001 Vacuumschmelze Fixed Inductors Image 1
T60405-A6161-X001 Vacuumschmelze Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,671.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.3431 €

Linear smoothing chokes, open, type VAC T60405-A61.

Vertical

With typical switching frequency of 200 kHz, type T60405-A6161-.

Technical specifications
Ausführung Speicherdrossel
Bauform stehend
Breite 14 mm
Gleichstrom 2 A
Induktivität 112.5 µH
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes