T60405-A6161-X003 | Vacuumschmelze
Storage choke, vertical, 49 µH, 3 A, T60405-A6161-X003
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Next delivery: 378 pcs. on 2025-04-28
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
11.1979 €
50 pcs.
9.5795 €
250 pcs.
8.3300 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear smoothing chokes, open, type VAC T60405-A61.
Vertical
With typical switching frequency of 200 kHz, type T60405-A6161-.
Technical specifications
Version | Speicherdrossel | |
Design | stehend | |
Width | 14 mm | |
DC current | 3 A | |
Inductance | 49 µH |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |