T60405-A6166-X022 | Vacuumschmelze

Storage choke, vertical, 34.5 µH, 8.5 A, T60405-A6166-X022

Order No.: 65C133
EAN: 4099889004472
MPN:
T60405-A6166-X022
Series: T60405
T60405-A6166-X022 Vacuumschmelze Fixed Inductors Image 1
T60405-A6166-X022 Vacuumschmelze Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
10.9361 € *
Available: 181 pcs.
Leadtime: On Request **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
10 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear smoothing chokes, open, type VAC T60405-A61.

Vertical

With typical switching frequency of 200 kHz, type T60405-A6166-.

Technical specifications
Ausführung Speicherdrossel
Bauform stehend
Breite 14 mm
Gleichstrom 8.5 A
Induktivität 34.5 µH
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes