T60405-R6123-X532 | Vacuumschmelze
Storage choke, horizontal, 2 mH, 32 A, T60405-R6123-X532
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: On Request **
Common mode chokes for single-phase applications, horizontal, type VAC T60405-R6123-X.
High insertion loss due to nano-crystalline VITROPERM cores
Technical specifications
Ausführung | Speicherdrossel | |
Bauform | liegend | |
Gleichstrom | 32 A | |
Induktivität | 2 mH |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |