00364 101 111 | VARTA

Silver oxide-button cell, SR60, 1.55 V, 18 mAh, 00364 101 111

Order No.: 26A3820
EAN: 4008496245734
MPN:
00364 101 111
V364
00364 101 111 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Technology Silberoxid
IEC designation SR60
other designation 364, S14, SR621SW
Rated voltage 1.55 V
Nominal capacity 18 mAh
Version Low Drain
Height 2.1 mm
diameter 6.8 mm
Connection Flächenkontakt
min. operating temperature -10 °C
max. operating temperature 65 °C
Usage Uhren/Geräte
Logistics
Country of origin DE
Customs tariff number 85064000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods