00377 101 111 | VARTA

Silver oxide-button cell, SR66, 1.55 V, 24 mAh, 00377 101 111

Order No.: 26A3826
EAN: 4008496245932
MPN:
00377 101 111
V377
00377 101 111 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 169 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5236 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silver oxide button cells, type Varta V.

Low-Drain version.

For clocks/watches and other applications

Technical specifications
Connection Flächenkontakt
Usage Uhren/Geräte
Version Low Drain
diameter 6.8 mm
Height 2.6 mm
IEC designation SR66
max. operating temperature 65 °C
min. operating temperature -10 °C
Nominal capacity 24 mAh
Rated voltage 1.55 V
other designation 377, S32, SR626SW
Technology Silberoxid
Logistics
Country of origin DE
Customs tariff number 85064000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods