00381 101 111 | VARTA
Silver oxide-button cell, SR55, 1.55 V, 45 mAh, 00381 101 111
Order No.: 26A3830
EAN: 4008496245956
MPN:
00381 101 111
V381
Unit Price (€ / pc.)
2.4871 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1182 €
100 pcs.
1.9635 €
250 pcs.
1.8683 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
Connection | Flächenkontakt | |
Usage | Uhren/Geräte | |
Version | Low Drain | |
diameter | 11.6 mm | |
Height | 2.1 mm | |
IEC designation | SR55 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 45 mAh | |
Rated voltage | 1.55 V | |
other designation | 381, S20, GS8, SR1120SW | |
Technology | Silberoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |