00390 101 111 | VARTA
Silver oxide-button cell, SR54, 1.55 V, 60 mAh, 00390 101 111
Order No.: 26A3836
EAN: 4008496245680
MPN:
00390 101 111
V390
Unit Price (€ / pc.)
1.8445 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
Technology | Silberoxid | |
IEC designation | SR54 | |
other designation | 390, S24, SR1130SW | |
Rated voltage | 1.55 V | |
Nominal capacity | 60 mAh | |
Version | Low Drain | |
Height | 3.1 mm | |
diameter | 11.6 mm | |
Connection | Flächenkontakt | |
min. operating temperature | -10 °C | |
max. operating temperature | 65 °C | |
Usage | Uhren/Geräte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |