00390 101 401 | VARTA

Silver oxide-button cell, SR54, 1.55 V, 59 mAh, 00390 101 401

Order No.: 25A973
EAN: 4008496317219
MPN:
00390 101 401
V390/SR54
Series: ELECTRONICS
00390 101 401 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5470 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage Uhren
Version Low Drain
diameter 11.6 mm
Height 3.1 mm
IEC designation SR54
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 59 mAh
Rated voltage 1.55 V
other designation 390, S24, SR1130SW
Technology Silberoxid
Logistics
Country of origin DE
Customs tariff number 85064000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods