00392 101 111 | VARTA
Silver oxide-button cell, SR41, 1.55 V, 39 mAh, 00392 101 111
Order No.: 26A3840
EAN: 4008496245796
MPN:
00392 101 111
V392
Unit Price (€ / pc.)
1.5351 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
High-Drain version.
For clocks/watches and other applications
Technical specifications
Technology | Silberoxid | |
IEC designation | SR41 | |
other designation | 392, S13, G3, SR41W, WS4 | |
Rated voltage | 1.55 V | |
Nominal capacity | 39 mAh | |
Version | High Drain | |
Height | 3.6 mm | |
diameter | 7.9 mm | |
Connection | Flächenkontakt | |
min. operating temperature | -10 °C | |
max. operating temperature | 65 °C | |
Usage | Uhren/Geräte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |