00392 101 401 | VARTA

Silver oxide-button cell, SR41, 1.55 V, 40 mAh, 00392 101 401

Order No.: 25A974
EAN: 4008496317257
MPN:
00392 101 401
V392/SR41
Series: ELECTRONICS
00392 101 401 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 5 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
25 pcs.
0.9044 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery SR41 silver oxide, 00392 101 401, Varta

Technical data

  • Nominal capacity: 40 mAh
  • Application: Clocks
  • Nominal voltage: 1.55 V
  • IEC Designation: SR41
Technical specifications
Filter Property Value
Technology silver oxide
IEC designation SR41
other designation 392, S13, G3, SR41W, WS4
Rated voltage 1.55 V
Nominal capacity 40 mAh
Version low drain
Height 3.6 mm
diameter 7.9 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage watches
Logistics
Property Value
Country of origin DE
Customs tariff number 85064000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods