00395 101 401 | VARTA
Silver oxide-button cell, SR57, 1.55 V, 38 mAh, 00395 101 401
Unit Price (€ / pc.)
1.4042 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
5 pcs.
1.2495 €
10 pcs.
1.1305 €
50 pcs.
1.0353 €
250 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | Uhren | |
Version | Low Drain | |
diameter | 9.5 mm | |
Height | 2.7 mm | |
IEC designation | SR57 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 38 mAh | |
Rated voltage | 1.55 V | |
other designation | 395, S28, SR927SW | |
Technology | Silberoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |