00396 101 111 | VARTA
Silver oxide-button cell, SR59, 1.55 V, 28 mAh, 00396 101 111
Order No.: 26A3846
EAN: 4008496245741
MPN:
00396 101 111
V396
Unit Price (€ / pc.)
1.4756 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2495 €
100 pcs.
1.1662 €
250 pcs.
1.0948 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
High-Drain version.
For clocks/watches and other applications
Technical specifications
Connection | Flächenkontakt | |
Usage | Uhren/Geräte | |
Version | High Drain | |
diameter | 7.9 mm | |
Height | 2.6 mm | |
IEC designation | SR59 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 28 mAh | |
Rated voltage | 1.55 V | |
other designation | 396, S17, SR726W | |
Technology | Silberoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |