06320 101 401 | VARTA

Lithium-button cell, CR2320, 3 V, 135 mAh, 06320 101 401

Order No.: 26A4316
EAN: 4008496270835
MPN:
06320 101 401
CR2320
Series: CR
06320 101 401 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5708 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type Varta CR.

Button cells

Standard button cell with surface contacts and without taps, type CR.

Technical specifications
Connection Flächenkontakt
Usage Industrieanwendungen
diameter 23 mm
Height 2 mm
IEC designation CR2320
max. operating temperature 65 °C
min. operating temperature -20 °C
Nominal capacity 135 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods