06430101404 | VARTA
Lithium-button cell, CR2430, 3 V, 290 mAh, 06430101404
Order No.: 26A8025
EAN: 4008496133345
MPN:
06430101404
VARTA LITHIUM COIN CR2430 BLISTER 4
Unit Price (€ / pck.)
9.5081 € *
Available: 9 pck.
Leadtime: 1 Week **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pck.
9.5081 €
10 pck.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell, 06430101404, VARTA
High-quality product for a wide range of small electronic devices. Provides a reliable power source with guaranteed high level performance.
Features
- Guaranteed shelf life of 10 years
- Works in a wide range of temperatures
- Unique and modern embossing in the shape of the VARTA light cone
- Childproof packaging for maximum safety
- Batteries can only be removed with scissors
- IEC 60086-4/ Ed.5 compliant packaging and labelling
- Recess in which the batteries lie for safe opening
Technical specifications
Usage | kleiner elektronische Geräte | |
diameter | 24.5 mm | |
Height | 3 mm | |
IEC designation | CR2430 | |
Nominal capacity | 290 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |