06477 101 401 | VARTA

Lithium-button cell, CR2477, 3 V, 850 mAh, 06477 101 401

Order No.: 25A963
EAN: 4008496979400
MPN:
06477 101 401
CR2477
Series: ELECTRONICS
06477 101 401 VARTA Button Cells
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
5.9024 €
100 pcs.
5.1765 €
250 pcs.
4.9742 €
1000 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium button cell "Professional Electronics", 06477 101 401, Varta

For a variety of electronic applications

  • Car keys
  • Calculator
  • Cameras
  • Remote controls
Technical specifications
Anwendung Autoschlüssel
Durchmesser 24.5 mm
Höhe 5 mm
IEC-Bezeichnung CR2477
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennkapazität 850 mAh
Nennspannung 3 V
Technologie Lithium
Logistics
Ursprungsland PL
Zolltarifnummer 85065030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Gefahreninformationen