06632 101 401 | VARTA
Lithium-button cell, CR1632, 3 V, 140 mAh, 06632 101 401
Unit Price (€ / pc.)
2.4276 € *
Available: 158 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR1632 | |
| Rated voltage | 3 V | |
| Nominal capacity | 140 mAh | |
| Height | 3.2 mm | |
| diameter | 16 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | car key |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
