86032 201 501 | VARTA
Lithium-button cell, CR2032, 3 V, 230 mAh, 86032 201 501
Unit Price (€ / pc.)
1.3804 € *
Available: 187 pcs.
Leadtime: 12 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.1662 €
100 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cells, radial, with 3 solder pins, type CR..SLF.
Technical specifications
Connection | 3 Steck-Lötstifte | |
Usage | Industrieanwendungen | |
diameter | 20 mm | |
Height | 3.2 mm | |
IEC designation | CR2032 | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 230 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |