86430 201 504 | VARTA
Lithium-button cell, CR2430, 3 V, 280 mAh, 86430 201 504
Unit Price (€ / pc.)
6.664 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.664 €
10 pcs.
6.426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cells, radial, with 3 solder pins, type CR..SLF.
Technical specifications
Connection | 3 Steck-Lötstifte | |
Usage | Industrieanwendungen | |
diameter | 24.5 mm | |
Height | 3 mm | |
IEC designation | CR2430 | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 280 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |