86430 301 501 | VARTA

Lithium-button cell, CR2430, 3 V, 280 mAh, 86430 301 501

Order No.: 26A4364
EAN: 4099891613730
MPN:
86430 301 501
CR2430LF
Series: CR
86430 301 501 VARTA Button Cells Image 1
86430 301 501 VARTA Button Cells Image 2
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.1519 €
50 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type Varta CR.

Button cells

Standard button cells w. 10 mm solder lugs, type CR..LF.

Technical specifications
Connection Lötfahne
Usage Industrieanwendungen
diameter 24.5 mm
Height 3 mm
IEC designation CR2430
max. operating temperature 65 °C
min. operating temperature -20 °C
Nominal capacity 280 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods