86430 401 501 | VARTA

Lithium-button cell, CR2430, 3 V, 280 mAh, 86430 401 501

Order No.: 26A4332
EAN: 4099891613655
MPN:
86430 401 501
CR2430PCB
Series: CR
86430 401 501 VARTA Button Cells Image 1
86430 401 501 VARTA Button Cells Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9635 €
50 pcs.
1.7731 €
100 pcs.
1.5827 €
500 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type Varta CR.

Button cells

Standard button cells, axial, w. 3 solder pins, type CR..PCB.

Technical specifications
Connection 3 Steck-Lötstifte
Usage Industrieanwendungen
diameter 24.5 mm
Height 3 mm
IEC designation CR2430
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal capacity 280 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods