86430 701 501 | VARTA

Lithium-button cell, CR2430, 3 V, 280 mAh, 86430 701 501

Order No.: 26A4340
EAN: 4099891613679
MPN:
86430 701 501
CR2430PCB
Series: CR
86430 701 501 VARTA Button Cells
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Lithium batteries, type Varta CR.

Button cells

Standard button cells, axial, w. 2 solder pins, type CR..PCB.

Technical specifications
Connection 2 Steck-Lötstifte
Usage Industrieanwendungen
diameter 24.5 mm
Height 3 mm
IEC designation CR2430
max. operating temperature 65 °C
min. operating temperature -20 °C
Nominal capacity 280 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin JP
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods