57903101111 | VARTA
VARTA MAG PRO WIRELESS POWER BANK 5000
Order No.: 26A8024
EAN: 4008496082803
MPN:
57903101111
VARTA MAG PRO WIRELESS POWER BANK 5000
Unit Price (€ / pc.)
39.8650 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8650 €
2 pcs.
35.6881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless power bank, 57903101111, VARTA
Wireless power bank with magnetic charging, secure magnetic attachment between power bank and smartphone thanks to integrated magnets. Slim and handy for unrestricted use of the smartphone while charging.
Features
- Compatible with MagSafe technology
- Works with all Qi-compatible devices
- Soft-touch surface for high comfort during use
- Push button to activate the power bank
- Charging in style: illuminated VARTA logo serves as charging indicator
Technical specifications
Usage | Mobiltelefonen und Tablets | |
Version | Power Bank | |
Width | 61.4 mm | |
Height | 92.4 mm | |
Length | 15.3 mm | |
Nominal capacity | 5 Ah | |
Rated voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() |