57909 101 111 | VARTA

Wireless power bank, 20 Ah, 57909 101 111

Order No.: 25A999
EAN: 4008496056101
MPN:
57909 101 111
57909 101 111 VARTA Powerbanks, Auxiliary Batteries Image 1
57909 101 111 VARTA Powerbanks, Auxiliary Batteries Image 2
Image may differ
Unit Price (€ / pc.)
50.4560 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
50.46 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4560 €
5 pcs.
47.4215 €
15 pcs.
45.6127 €
50 pcs.
43.5897 €
150 pcs.
41.7809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wireless power bank, 57909 101 111, VARTA

The 57909 101 111 supports 10W wireless fast charging, features Power Delivery and Quick Charge to provide super fast and smart charging up to 20W. Latest "Advanced Safety Technology" and pass-through charging make this wireless power bank the perfect energy source for independence on the go.

Features

  • Powerful 2-in-1 product: wireless charger and power bank with 3 ports (1x bi-directional USB Type C PD, 2x USB A QC 3.0)
  • Modern and attractive product design
  • 114 hours of additional talk time with your smartphone
  • The right capacity for high power needs
  • USB Type C charging cable included
Technical specifications
Usage Mobiltelefonen und Tablets
Version Power Bank
Width 24 mm
Height 160 mm
Length 79 mm
Nominal capacity 20 Ah
Rated voltage 5 V
Logistics
Country of origin JP
Customs tariff number 85076000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods