55602 303 013 | VARTA

Nickel-metal hydride rechargeable battery, 15 mA·h, 3.6 V, Battery pack

Order No.: 26A7328
EAN: 4099889436112
MPN:
55602 303 013
55602 303 013 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
9.4843 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.3419 €
50 pcs.
7.7707 €
150 pcs.
7.4375 €
500 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta 3/V 80 H.

Button cell column in heatshrink tubing, wire tap (2 pins), for data backup applications etc.

Technical specifications
Connection 2 Steck-Lötstifte
Usage Datensicherungsanwendungen
Weight 1.3 g
Height 12 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 15 mAh
Rated voltage 3.6 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods