55608 303 059 | VARTA

Nickel-metal hydride rechargeable battery, 70 mA·h, 3.6 V, Battery pack, 55608 303 059

Order No.: 26A7327
EAN: 4099889436068
MPN:
55608 303 059
55608 303 059 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta 3/V 80 H.

Button cell column in heatshrink tubing, in plastic sheath, with solder tabs (3 pins), for data backup applications etc.

Technical specifications
Connection 3 Steck-Lötstifte
Usage Datensicherungsanwendungen
Weight 4 g
Height 18 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 70 mAh
Rated voltage 3.6 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods