55608 603 059 | VARTA

Nickel-metal hydride rechargeable battery, 70 mA·h, 3.6 V, Battery pack, 55608 603 059

Order No.: 26A6516
EAN: 4099889429978
MPN:
55608 603 059
3/V80HKM
Series: V-SLF
55608 603 059 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.3058 €
50 pcs.
8.6632 €
150 pcs.
8.2824 €
500 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta V-SLF.

With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)

Technical specifications
Connection 3 Stecklötfahnen
Usage Datensicherungsanwendungen
Weight 4 g
Height 18 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 70 mAh
Rated voltage 3.6 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods